TE Connectivity MICTOR Series Vertical Board PCB Header, 112 Contact(s), 800 μm Pitch, Shrouded

Subtotal (1 tray of 20 units)*

$990.61

(exc. GST)

$1,089.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$990.61$49.531

*price indicative

RS Stock No.:
508-370
Mfr. Part No.:
1-1658043-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MICTOR

Pitch

800μm

Current

9.5A

Number of Contacts

112

Housing Material

LCP

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Gold Flash

Contact Material

Phosphor Bronze

Row Pitch

800μm

Termination Type

Surface Mount

Minimum Operating Temperature

65°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94V-0

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle is expertly designed for superior connectivity in vertical board-to-board applications. This component features a fully shrouded configuration that ensures reliable engagement while maintaining a sleek profile. With 112 positions arranged at a .8 mm centerline pitch, it supports intricate board layouts and optimizes space without compromising performance. This receptacle is robustly constructed for both power and signal transmission, accommodating a diverse range of operational requirements. The carefully selected materials, including gold flash plating, enhance durability and conductivity, making it an ideal choice for demanding environments.

Designed for effective board-to-board connections, enhancing overall circuit efficiency

Offers a compact footprint, facilitating complex PCB designs

Utilizes high-quality materials to ensure longevity and performance stability

Delivers power and signal capabilities for diverse electronic applications

Resistant to extreme temperature variations, ensuring consistent functionality

Integrates easily into automated assembly processes, reducing production time

Compatible with multiple connector series, allowing for flexibility in design

Meets strict compliance standards to ensure reliability in electronic applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy