TE Connectivity MICTOR Series Vertical Board Connector Assembly, 120 Contact(s), 800 μm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 125 units)*

$10,620.05

(exc. GST)

$11,682.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$10,620.05$84.96

*price indicative

RS Stock No.:
679-046
Mfr. Part No.:
6-1658016-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Series

MICTOR

Pitch

800μm

Current

9.5A

Number of Contacts

120

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Surface Mount

Minimum Operating Temperature

-65°C

Contact Gender

Male

Tail Pin Length

200μm

Maximum Operating Temperature

125°C

Standards/Approvals

UL

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is tailored for high-density board-to-board connections in Advanced electronic systems. Featuring 120 positions with a fine 0.8 mm [.031 in] centerline spacing, it enables efficient routing of power and signal in Compact layouts. Its black housing and pocket tape packaging support automated surface-mount assembly, making it Ideal for streamlined production environments.

Supports power to signal transmission across 120 positions

Vertical surface-mount configuration for Compact PCB stacking

Supplied in pocket tape packaging for automated assembly systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy