Molex 505274 Series Board PCB Header, Shrouded
- RS Stock No.:
- 506-054
- Mfr. Part No.:
- 505274-1040
- Brand:
- Molex
Subtotal (1 reel of 5000 units)*
$1,552.95
(exc. GST)
$1,708.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,552.95 | $0.311 |
*price indicative
- RS Stock No.:
- 506-054
- Mfr. Part No.:
- 505274-1040
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 505274 | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 505274 | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board plug is a Compact and reliable connector designed for high-density electronic applications. It features a 0.35mm pitch and offers flexibility accommodating 10 circuits within a 2.00mm mated width. Equipped with an armor nail, this connector ensures enhanced mechanical stability and secure mating, making it Ideal for space-constrained designs requiring dependable electrical performance.
RoHS compliant
Low halogen
Related links
- Molex 505274 Series Board PCB Header 0.35 mm Pitch, Shrouded
- Molex 505270 Series Board PCB Header, Shrouded
- Molex 505274 Series Vertical PCB PCB Header 0.35 mm Pitch Unshrouded
- Molex 505274 Series Vertical Surface Mount PCB Header 0.35 mm Pitch Unshrouded
- Molex 505274 Series Vertical Surface Mount PCB Header 0.35 mm Pitch Unshrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- Molex 504618 Series Board PCB Header 0.35 mm Pitch, Unshrouded
- Molex SSB RP Series Vertical Surface Mount PCB Connector 0.35 mm Pitch Shrouded
