Molex 505274 Series Board PCB Header, 6 Contact(s), 350 μm Pitch, Shrouded

Subtotal (1 box of 1500 units)*

$585.77

(exc. GST)

$644.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$585.77$0.391

*price indicative

RS Stock No.:
506-052
Mfr. Part No.:
505274-0640
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

505274

Pitch

350μm

Number of Contacts

6

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Row Pitch

350μm

Standards/Approvals

No

COO (Country of Origin):
JP
The Molex Board-to-Board plug is a Compact and reliable connector designed for high-density electronic applications. It features a 0.35mm pitch and offers flexibility accommodating 6 circuits within a 2.00mm mated width. Equipped with an armor nail, this connector ensures enhanced mechanical stability and secure mating, making it Ideal for space-constrained designs requiring dependable electrical performance.

RoHS compliant

Low halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy