Molex 505274 Series Vertical PCB PCB Header, 10 Contact(s), 350 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 815-191
- Mfr. Part No.:
- 505274-5412
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 7000 units)*
$15,893.84
(exc. GST)
$17,483.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $15,893.84 | $2.271 |
*price indicative
- RS Stock No.:
- 815-191
- Mfr. Part No.:
- 505274-5412
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 505274 | |
| Current | 3A | |
| Pitch | 350μm | |
| Housing Material | LCP | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 50V ac, 50V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 505274 | ||
Current 3A | ||
Pitch 350μm | ||
Housing Material LCP | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 50V ac, 50V ac | ||
- COO (Country of Origin):
- JP
The Molex SlimStack Board-to-Board Plug is designed for seamless connection in Compact applications. Its precise 0.35mm pitch ensures optimal performance in space-constrained environments while supporting a maximum of 54 circuits.
Current capacity reaches up to 3.0A per contact, ensuring robust electrical performance
Operational temperature range spans from -40° to +85°C for diverse environmental adaptability
Constructed with liquid crystal polymer for superior durability and reliability
Gold plating on mating and termination enhances conductivity and corrosion resistance
Vertical orientation optimises layout flexibility and design integration
Related links
- Molex 505274 Series Vertical Surface Mount PCB Header 0.35 mm Pitch Unshrouded
- Molex 505274 Series Vertical Surface Mount PCB Header 0.35 mm Pitch Unshrouded
- Molex 505274 Series Board PCB Header 0.35 mm Pitch, Shrouded
- Molex 505417 Series Vertical PCB PCB Header 0.35 mm Pitch Unshrouded
- Molex 504622 Series Vertical Surface PCB Header 0.35 mm Pitch Unshrouded
- Molex SSB RP Series Vertical Surface Mount PCB Connector 0.35 mm Pitch Shrouded
- Molex SSB RP Series Straight Surface Mount PCB Header 0.35 mm Pitch Unshrouded
- Molex 505274 Series Board PCB Header, Shrouded
