Molex 504618 Series Board PCB Header, 64 Contact(s), 350 μm Pitch, Unshrouded

Subtotal (1 pack of 500 units)*

$575.72

(exc. GST)

$633.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$575.72$1.151

*price indicative

RS Stock No.:
506-077
Mfr. Part No.:
504618-6410
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

504618

Pitch

350μm

Number of Contacts

64

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Row Pitch

350μm

Standards/Approvals

No

COO (Country of Origin):
JP
The Molex connector designed for seamless integration delivers unparalleled performance in a variety of applications. This innovative solution is Ideal for industries requiring Durable and reliable connectivity. With its cutting-edge design and robust materials, it ensures optimal functionality, even in the most challenging environments. This connector enhances operational efficiency while providing a secure and stable connection. The Advanced engineering behind this product guarantees a long-lasting lifespan, making it a smart investment for businesses looking to optimise their systems. With its impressive adaptability, it meets diverse operational needs without compromising quality.

Engineered for high thermal tolerance and resilience

Offers comprehensive compatibility with various industrial standards

Facilitates Rapid and easy installation with minimal downtime

Designed for secure locking mechanisms that prevent inadvertent disconnections

Features Advanced shielding to ensure signal integrity in noisy environments

Constructed with corrosion-resistant materials to withstand harsh conditions

Supports varying wire sizes for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy