Molex SSB RP Series Vertical Surface PCB Connector, 40 Contact(s), 350 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 796-467
- Mfr. Part No.:
- 505274-4012
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 7000 units)*
$12,426.91
(exc. GST)
$13,669.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $12,426.91 | $1.775 |
*price indicative
- RS Stock No.:
- 796-467
- Mfr. Part No.:
- 505274-4012
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Connector | |
| Series | SSB RP | |
| Pitch | 350μm | |
| Current | 3A | |
| Housing Material | LCP | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 350μm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS Compliant | |
| Voltage | 50V ac, 50V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Connector | ||
Series SSB RP | ||
Pitch 350μm | ||
Current 3A | ||
Housing Material LCP | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 350μm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS Compliant | ||
Voltage 50V ac, 50V ac | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Plug provides an ultra-low profile connection for high-density electronic assemblies. This 40 circuit component supports a 0.80 or 0.90mm mated height and 2.00mm mated width to maximise space on Compact PCBs.
Armor Nail feature for robust mechanical strength
0.15mm fitting nail width for stability
Ultra-fine 0.35mm pitch for precision layouts
Slim design for portable device integration
Related links
- Molex SSB RP Series Vertical Surface Mount PCB Connector 0.35 mm Pitch Shrouded
- Molex SSB RP Series Vertical Surface Mount PCB Connector 0.35 mm Pitch Shrouded
- Molex SSB RP Series Vertical Surface Mount PCB Connector 0.35 mm Pitch Shrouded
- Molex SSB RP Series Vertical Surface Mount Receptacle 0.35 mm Pitch Shrouded
- Molex SSB RP Series Straight Surface Mount PCB Header 0.35 mm Pitch Unshrouded
- Molex SSB RP Series Straight Surface Mount PCB Header 0.35 mm Pitch Unshrouded
- Molex SSB RP Series Straight Surface Mount PCB Header 0.35 mm Pitch Unshrouded
- Molex 505274 Series Board PCB Header 0.35 mm Pitch, Shrouded
