Molex 505274 Series Vertical Surface PCB Header, 6 Contact(s), 350 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 817-570
- Mfr. Part No.:
- 505274-0612
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 7000 units)*
$6,593.02
(exc. GST)
$7,252.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $6,593.02 | $0.942 |
*price indicative
- RS Stock No.:
- 817-570
- Mfr. Part No.:
- 505274-0612
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 505274 | |
| Product Type | PCB Header | |
| Pitch | 350μm | |
| Current | 3A | |
| Number of Contacts | 6 | |
| Housing Material | Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 350μm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Mating Pin Length | 900μm | |
| Standards/Approvals | UL | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 505274 | ||
Product Type PCB Header | ||
Pitch 350μm | ||
Current 3A | ||
Number of Contacts 6 | ||
Housing Material Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 350μm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Mating Pin Length 900μm | ||
Standards/Approvals UL | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex SlimStack Board-to-Board Plug is designed to facilitate seamless connections in Compact electronic applications, featuring a 0.35mm pitch configuration that ensures a reliable Interface while optimising space utilisation.
Supports a maximum current of 3.0A and voltage of 50V AC/DC for versatile electrical performance
Constructed with liquid crystal polymer for durability and longevity in demanding environments
Offers a mated height of 0.80mm or 0.90mm for flexible fitting in various assemblies
Utilises embossed tape packaging for efficient handling and storage
Related links
- Molex 505274 Series Vertical Surface Mount PCB Header 0.35 mm Pitch Unshrouded
- Molex 505274 Series Vertical PCB PCB Header 0.35 mm Pitch Unshrouded
- Molex 505274 Series Board PCB Header 0.35 mm Pitch, Shrouded
- Molex SSB RP Series Vertical Surface Mount PCB Connector 0.35 mm Pitch Shrouded
- Molex SSB RP Series Straight Surface Mount PCB Header 0.35 mm Pitch Unshrouded
- Molex 505070 Series Vertical Surface Mount PCB Header 0.35 mm Pitch Unshrouded
- Molex 505070 Series Vertical Surface Mount PCB Header 0.35 mm Pitch Unshrouded
- Molex 504622 Series Vertical Surface PCB Header 0.35 mm Pitch Unshrouded
