TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header, 10 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 796-654
- Mfr. Part No.:
- 4-794632-0
- Brand:
- TE Connectivity
Subtotal (1 box of 100 units)*
$751.70
(exc. GST)
$826.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $751.70 | $7.517 |
*price indicative
- RS Stock No.:
- 796-654
- Mfr. Part No.:
- 4-794632-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Micro MATE-N-LOK | |
| Current | 5A | |
| Pitch | 3mm | |
| Housing Material | Nylon | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.18mm | |
| Standards/Approvals | USR | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Micro MATE-N-LOK | ||
Current 5A | ||
Pitch 3mm | ||
Housing Material Nylon | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.18mm | ||
Standards/Approvals USR | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector system provides reliable wire-to-board and wire-to-wire connectivity, featuring dual-row headers designed for enhanced performance in various electronic applications while accommodating a pitch of 3.0mm.
Dual-row header assemblies available in 2 to 24 positions
Compatible with 18 AWG wire for specific applications
Compliant with UL, CSA, and VDE safety standards
Multiple flammability options, including UL 94 V-0 and UL 94 V-2
Related links
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
