Panasonic S35 Series Straight Surface PCB Header, 6 Contact(s), 350 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
179-0968
Mfr. Part No.:
AXG206144
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Series

S35

Orientation

Straight

Mount Type

Surface

Product Type

PCB Header

Number of Contacts

6

Pitch

350 μm

Number of Rows

2

Shrouded/Unshrouded

Shrouded

Contact Material

Copper Alloy

Current

5.0

Termination Type

Solder

Voltage

60 V

COO (Country of Origin):
JP
FEATURES

Slim: width 1.7mm

Low profile construction: mated height 0.6 mm/0.8 mm

“TOUGH CONTACT” construction withstands tough

environments despite being slim and low profile.

For 0.6mm mated height, thanks to our proprietary “Fine

fitting” construction, high removability with a nice click feel

is maintained while being low profile.

APPLICATIONS

Wearable devices, smartphones and hearable devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy