Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header, 28 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 565-701
- Mfr. Part No.:
- 1053828
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,269.47
(exc. GST)
$1,396.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,269.47 | $25.389 |
*price indicative
- RS Stock No.:
- 565-701
- Mfr. Part No.:
- 1053828
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DMC | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Housing Material | PBT | |
| Number of Contacts | 28 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON DFMC 1 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.5mm | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised | |
| Mating Pin Length | 3.5mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DMC | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Current 8A | ||
Housing Material PBT | ||
Number of Contacts 28 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON DFMC 1 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.5mm | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised | ||
Mating Pin Length 3.5mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB header is designed to deliver exceptional performance and reliability in various applications. Engineered with a nominal cross-section of 1.5 mm², this product provides efficient connectivity while ensuring a compact footprint to fit into space-constrained environments. The green housing not only offers aesthetic appeal but also houses high-quality copper alloy contacts that are tin-plated for superior conductivity. With a robust construction suitable for wave soldering, this component supports up to 28 potentials across 14 positions, making it ideal for complex connections in electronic devices. Moreover, the proven COMBICON design enhances versatility and makes it compatible with industry standards, promising seamless integration into your projects.
Compact design optimises space utilisation in electronic assemblies
Designed for wave soldering, ensuring high reliability in manufacturing
Robust construction with strong contact retention for secure connections
Excellent conductivity thanks to high-quality tin-plated copper alloy contacts
Flexible configuration supports a variety of applications with multiple potentials
Compatible with COMBICON connectors for versatile interfacing options
Meets stringent compliance with WEEE/RoHS standards, showcasing environmental responsibility
Related links
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
