Phoenix Contact DMC Series Straight Through Hole PCB Header, 28 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 521-393
- Mfr. Part No.:
- 1874373
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,259.24
(exc. GST)
$1,385.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,259.24 | $25.185 |
*price indicative
- RS Stock No.:
- 521-393
- Mfr. Part No.:
- 1874373
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | DMC | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Housing Material | LCP | |
| Number of Contacts | 28 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | COMBICON DFMC 1 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2.6mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 2.6mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series DMC | ||
Pitch 3.5mm | ||
Current 8A | ||
Housing Material LCP | ||
Number of Contacts 28 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System COMBICON DFMC 1 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2.6mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 2.6mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact DMC 1.5/14-G1-3.5 P26THR PCB header is designed for enhanced integration into SMT soldering processes, making it an ideal choice for modern electronic applications. This versatile component offers a compact design that optimises space while maintaining a high contact density across multiple levels. The product features robust construction with a black housing, ensuring durability and reliable performance in various operational environments. With its linear pin layout and efficient soldering characteristics, it caters to sophisticated connectivity requirements while remaining compliant with WEEE and RoHS standards. The DMC 1.5/14-G1-3.5 P26THR is not just a technical component, it embodies innovation in connector design, reflecting the manufacturer's commitment to quality and performance.
Designed for seamless integration into SMT soldering workflows
Compact footprint suitable for space-constrained applications
High contact density enables efficient connectivity solutions
Robust black housing provides added durability and aesthetic appeal
WEEE and RoHS compliant for environmentally responsible usage
Optimised for various mounting methods, ensuring adaptability in diverse setups
Allows for reliable electrical performance under a range of conditions
Packaged in cardboard, ensuring secure and environmentally friendly delivery
Related links
- Phoenix Contact DMC Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
