EAO LED, Red Panel Mount Indicator 17-04 Series, 8, Plug-In Termination, IP40, IP65 24V ac
- RS Stock No.:
- 442-501
- Mfr. Part No.:
- 17-041350
- Brand:
- EAO
Subtotal (1 unit)*
$16.26
(exc. GST)
$17.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.26 |
*price indicative
- RS Stock No.:
- 442-501
- Mfr. Part No.:
- 17-041350
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Red | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| Terminal Type | Plug-In | |
| LED Colour | Red | |
| IP Rating | IP40, IP65 | |
| LED Orientation | Domed | |
| Mount Hole Size | 8 | |
| Minimum Supply Voltage | 24V | |
| Maximum Supply Voltage | 24V ac | |
| Input Voltage Type | AC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 80mcd | |
| Length | 41mm | |
| Standards/Approvals | IEC 60529, UL 2011 / 65 / EC (RoHS), REACH, 2014 / 35 / EU (230 VAC), RoHS | |
| Series | 17-04 | |
| Lens Finish | Polished Chromium Plated | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Red | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
Terminal Type Plug-In | ||
LED Colour Red | ||
IP Rating IP40, IP65 | ||
LED Orientation Domed | ||
Mount Hole Size 8 | ||
Minimum Supply Voltage 24V | ||
Maximum Supply Voltage 24V ac | ||
Input Voltage Type AC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 80mcd | ||
Length 41mm | ||
Standards/Approvals IEC 60529, UL 2011 / 65 / EC (RoHS), REACH, 2014 / 35 / EU (230 VAC), RoHS | ||
Series 17-04 | ||
Lens Finish Polished Chromium Plated | ||
- COO (Country of Origin):
- CN
The EAO Indicator is a robust and stylish solution designed for various applications requiring reliable visual feedback. Its round form, complemented by a sleek black chromium-plated metal reflector, enhances both aesthetics and functionality. The indicator operates at a standard 24 V AC, providing consistent illumination with an impressive light intensity that stands out. Engineered for easy panel mounting, it features a raised design that not only adds to its visual appeal but also simplifies installation. With its IP40 and IP65 protection ratings, this product is resilient against dust and moisture, ensuring durability even in challenging environments. The inclusion of brass plug-in terminals optimises connectivity and safety, while the LED illumination adds a vibrant touch to your indicators. This product combines high-quality materials with practical features, making it an exceptional choice for those seeking an effective visual indication solution.
Round dimension offers a sleek aesthetic
Raised design simplifies panel installation
IP protection ratings ensure versatility in varied environments
Brass terminals provide reliable electrical connections
Robust construction withstands both heat and cold conditions
Single-LED illumination ensures clear visibility
The metal reflector adds a sophisticated touch while enhancing light distribution
Limited chemical resistance safeguards against harsh environments
Related links
- EAO 17-04 Series Indicator Plug-In Termination 24V ac 19 mA IP65, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V ac 19 mA IP65, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V 20 mA IP40, 8
- EAO 17-01 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V ac/dc 20 mA IP65, 8
