EAO LED, Yellow Panel Mount Indicator 17-21 Series, 14, Plug-In Termination, IP40, IP65 24V

Subtotal (1 unit)*

$22.43

(exc. GST)

$24.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.43

*price indicative

RS Stock No.:
442-813
Mfr. Part No.:
17-210352
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Panel Mount Indicator

Lens Colour

Yellow

Number of LEDs

1

Maximum Forward Current

20mA

Sub Type

LED

LED Colour

Yellow

Terminal Type

Plug-In

IP Rating

IP40, IP65

Minimum Supply Voltage

24V

Mount Hole Size

14

Maximum Supply Voltage

24V

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

70mcd

Standards/Approvals

2014 / 35 / EU (230 VAC), IEC 60529, UL 2011 / 65 / EC (RoHS), REACH, RoHS

Length

50.5mm

Series

17-21

Lens Finish

Polished Chromium Plated

COO (Country of Origin):
CH
The EAO Indicator seamlessly merges functionality with aesthetic appeal, making it an ideal choice for panel mounting applications. Designed with precision, the round dimensions feature a polished chromium-plated metal reflector that not only enhances visibility but also adds a touch of sophistication. With an illumination in a vibrant yellow hue, it ensures clear indication even in dimly lit environments. The robust construction takes into account various ambient conditions, making it suitable for a wide range of operating temperatures. This product exemplifies reliability and durability, embodying the perfect balance of modern technology and practical usage. Whether for industrial or commercial settings, the mounting solutions and easy installation processes highlight its user-centric design while maintaining high performance levels.

Raised design allows for easy panel installation, ensuring a secure fit

IP40 and IP65 ratings provide protection from dust and water, enhancing longevity

Operating at 24 V DC, it offers efficient power consumption

A compact 16 mm diameter enhances versatility for various applications

Plug-in terminal facilitates straightforward wiring without complex setups

Weighing only 0.014 kg, it is lightweight, aiding easy handling and installation

Constructed to withstand temperatures from -20°C to +60°C, ensuring reliable operation in diverse environments

RoHS and REACH compliance indicates environmental responsibility in engineering

The brilliant yellow illumination stands out, promoting clear visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy