EAO LED, Green Panel Mount Indicator 17-2A Series, 14, Plug-In Termination, IP40, IP65 24V

Subtotal (1 unit)*

$53.32

(exc. GST)

$58.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.32

*price indicative

RS Stock No.:
442-819
Mfr. Part No.:
17-2A0355
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Green

Product Type

Panel Mount Indicator

Number of LEDs

1

Maximum Forward Current

17A

Sub Type

LED

Terminal Type

Plug-In

LED Colour

Green

IP Rating

IP40, IP65

Minimum Supply Voltage

9V

Mount Hole Size

14

Maximum Supply Voltage

24V

Input Voltage Type

AC/DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

1250mcd

Standards/Approvals

2014/35/EU, RoHS, UL 2011/65/EC(RoHS), REACH

Length

50.5mm

Series

17-2A

Lens Finish

Polished Chromium Plated

COO (Country of Origin):
CH
The EAO Indicator is a sophisticated solution designed for seamless integration into control panels, offering both functionality and aesthetic appeal. With a front diameter of 16 mm, the rounded design not only enhances visibility but also aligns with modern industrial aesthetics. Constructed with a polished chromium-plated metal reflector, it exudes durability while providing a vibrant green illumination. This indicator is primarily characterised by its raised mounting design, making it an excellent choice for quick identification in various environments. The ability to withstand both extreme temperatures and harsh conditions underscores its reliability, ensuring operational efficiency in demanding applications.

The illumination colour provides clear visibility in various lighting conditions

Designed for panel mounting, this unit ensures a secure fit

The metal reflector adds robustness to the overall build quality

Its compact size is perfect for space-constrained installations

The product boasts a high luminous intensity, enhancing its effectiveness

Compatible with a wide operating voltage of 24 V AC/DC, making it versatile for different applications

The plug-in terminal configuration simplifies installation and maintenance

IP65 protection ensures the indicator is resilient against dust and water ingress

The inclusion of a gasket allows for enhanced sealing against environmental elements

This product complies with essential safety standards, ensuring peace of mind for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy