EAO LED, Red Panel Mount Indicator 17-21 Series, 14, Plug-In Termination, IP65, IP40 24V

Subtotal (1 unit)*

$23.26

(exc. GST)

$25.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.26

*price indicative

RS Stock No.:
442-810
Mfr. Part No.:
17-210350
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Panel Mount Indicator

Lens Colour

Red

Number of LEDs

1

Maximum Forward Current

20mA

Sub Type

LED

LED Colour

Red

Terminal Type

Plug-In

IP Rating

IP65, IP40

Mount Hole Size

14

Minimum Supply Voltage

24V

Maximum Supply Voltage

24V

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

150mcd

Standards/Approvals

REACH, UL 2011 / 65 / EC (RoHS), 2014 / 35 / EU (230 VAC), RoHS, IEC 60529

Length

50.5mm

Series

17-21

Lens Finish

Polished Chromium Plated

COO (Country of Origin):
CH
The EAO Indicator is a powerful visual alerting solution designed for a variety of applications. Featuring a sleek round design with a diameter of 16 mm, it seamlessly integrates into panels, providing clear illumination in a vibrant red. The polished chromium-plated metal reflector enhances its aesthetic appeal while ensuring maximum brightness. Built for resilience, it operates effectively within a wide temperature range, making it suitable for diverse environments. The indicator's high luminosity intensity and robust construction promise reliability in signalling, catering to both industrial and commercial needs. Ideal for users who prioritise both functionality and design, this indicator delivers exceptional performance backed by strong compliance standards, ensuring safety and efficiency in usage.

Robust design withstands varying environmental conditions

Employs a high-intensity single-LED for bright signalling

Panel mounting facilitates easy installation

Offers excellent IP protection ratings for durability

Dual connector types simplify wiring processes

Features a raised design for clear visibility

Compliant with industry standards for enhanced safety

Limited chemical resistance ensures longevity in diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy