EAO LED, Yellow Panel Mount Indicator 17-35 Series, 14, Plug-In Termination, IP40, IP65 230V ac
- RS Stock No.:
- 442-826
- Mfr. Part No.:
- 17-350233
- Brand:
- EAO
Subtotal (1 unit)*
$37.45
(exc. GST)
$41.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.45 |
*price indicative
- RS Stock No.:
- 442-826
- Mfr. Part No.:
- 17-350233
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Yellow | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 3mA | |
| Sub Type | LED | |
| Terminal Type | Plug-In | |
| LED Colour | Yellow | |
| IP Rating | IP40, IP65 | |
| Mount Hole Size | 14 | |
| Minimum Supply Voltage | 230V ac | |
| Maximum Supply Voltage | 230V ac | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC | |
| Luminous Intensity | 8mcd | |
| Length | 50.5mm | |
| Standards/Approvals | UL 2011 / 65 / EC (RoHS), 2014 / 35 / EU (230 VAC), REACH, RoHS, IEC 60529 | |
| Series | 17-35 | |
| Lens Finish | Polished Chromium Plated | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Panel Mount Indicator | ||
Lens Colour Yellow | ||
Number of LEDs 1 | ||
Maximum Forward Current 3mA | ||
Sub Type LED | ||
Terminal Type Plug-In | ||
LED Colour Yellow | ||
IP Rating IP40, IP65 | ||
Mount Hole Size 14 | ||
Minimum Supply Voltage 230V ac | ||
Maximum Supply Voltage 230V ac | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC | ||
Luminous Intensity 8mcd | ||
Length 50.5mm | ||
Standards/Approvals UL 2011 / 65 / EC (RoHS), 2014 / 35 / EU (230 VAC), REACH, RoHS, IEC 60529 | ||
Series 17-35 | ||
Lens Finish Polished Chromium Plated | ||
- COO (Country of Origin):
- CZ
The EAO Indicator is designed to seamlessly integrate into any panel, featuring a sleek, round front dimension of 16 mm. Boasting a polished chromium-plated metal reflector, it not only enhances visibility but also adds an elegant touch to your setup. With a bright yellow illumination colour, this device is perfect for signalling and alert purposes in various applications. Built to withstand challenging conditions, it meets stringent IP protection standards, ensuring reliable functionality in diverse environments. This robust indicator combines aesthetic appeal with superior performance, making it a vital component for modern control panels.
Raised design allows for easy visibility in dimly lit conditions
Panel mounting type ensures secure installation
Illumination colour provides clear signalling
Operating voltage of 230 V AC accommodates standard electrical systems
Compact and lightweight design simplifies integration
Plug-in terminals streamline the wiring process
IP40 and IP65 protection ratings guarantee durability against dust and water
Wide operating temperature range facilitates versatility in usage
UL certified for added assurance in safety and reliability
RoHS and REACH compliance signals commitment to environmentally friendly standards
Related links
- EAO 17-35 Series Indicator Plug-In Termination 230V 3 mA IP65, 14
- EAO 17-35 Series Indicator Plug-In Termination 230V 3 mA IP65, 14
- EAO 17-21 Series Indicator Plug-In Termination 24V 20 mA IP65, 14
- EAO 17-35 Series Indicator Plug-In Termination 230V 3 mA IP40, 14
- EAO 17-2A Series Indicator Plug-In Termination 24V 17 A IP65, 14
- EAO 17-22 Series Flashing Plug-In Termination 24V 17 A IP65, 14
- EAO 17-2A Series Front Mount Plug-In Termination 24V 17 A IP65, 14
- EAO 17-35 Series Front Mount Operating/Indication Part Plug-In Termination 230V 3 mA,
