EAO LED, Yellow Panel Mount Indicator 17-35 Series, 14, Plug-In Termination, IP40, IP65 230V
- RS Stock No.:
- 442-661
- Mfr. Part No.:
- 17-351233
- Brand:
- EAO
Subtotal (1 unit)*
$73.82
(exc. GST)
$81.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.82 |
*price indicative
- RS Stock No.:
- 442-661
- Mfr. Part No.:
- 17-351233
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Green | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 3mA | |
| Sub Type | LED | |
| Terminal Type | Plug-In | |
| LED Colour | Yellow | |
| IP Rating | IP40, IP65 | |
| Mount Hole Size | 14 | |
| Minimum Supply Voltage | 230V ac | |
| Maximum Supply Voltage | 230V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC | |
| Luminous Intensity | 8mcd | |
| Standards/Approvals | 2014/35/EU, UL 2011/65/EC(RoHS) | |
| Length | 50.5mm | |
| Series | 17-35 | |
| Lens Finish | Black Chromium Plated | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Green | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 3mA | ||
Sub Type LED | ||
Terminal Type Plug-In | ||
LED Colour Yellow | ||
IP Rating IP40, IP65 | ||
Mount Hole Size 14 | ||
Minimum Supply Voltage 230V ac | ||
Maximum Supply Voltage 230V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC | ||
Luminous Intensity 8mcd | ||
Standards/Approvals 2014/35/EU, UL 2011/65/EC(RoHS) | ||
Length 50.5mm | ||
Series 17-35 | ||
Lens Finish Black Chromium Plated | ||
- COO (Country of Origin):
- CZ
The EAO Indicator light is designed to enhance visibility and convey crucial information instantaneously. Featuring a sleek front dimension of 16 mm, the round form is elegantly complemented by a black chromium-plated metal reflector. This product is engineered for panel mounting with a raised design and suitable mounting cut-out of 14 mm, making it an ideal choice for various applications. With illumination in a vibrant yellow hue, it captures attention effortlessly. This device operates at a voltage of 230 V AC, ensuring reliable performance across a wide temperature range. Built to endure, it boasts an impressive IP65 front-side protection level, making it suitable for demanding environments while remaining easy to install.
Robust metal construction ensures longevity and durability
Vibrant illumination enhances visibility even in low-light conditions
Designed for easy panel mounting, simplifying installation processes
IP65 protection rating offers resistance against dust and water ingress
Compact dimensions make it adaptable for various applications
Low operating current promotes energy efficiency and reduced power consumption
Plug-in terminal design allows for quick and secure electrical connections
Versatile temperature range ensures consistent operation in various environments
Chemical resistance of the plastic ensures reliability in diverse settings
Conformance to RoHS and REACH standards reflects commitment to safety and environmental care
Related links
- EAO 17-35 Series Indicator Plug-In Termination 230V 3 mA IP65, 14
- EAO 17-35 Series Plug-In Termination 230V ac 3 mA IP65, 14
- EAO 17-21 Series Indicator Plug-In Termination 24V 20 mA IP65, 14
- EAO 17-35 Series Indicator Plug-In Termination 230V 3 mA IP40, 14
- EAO 17-2A Series Indicator Plug-In Termination 24V 17 A IP65, 14
- EAO 17-22 Series Flashing Plug-In Termination 24V 17 A IP65, 14
- EAO 17-2A Series Front Mount Plug-In Termination 24V 17 A IP65, 14
- EAO 17-41 Series Indicator Plug-In Termination 230V 3 mA IP65, 16.2
