EAO LED, Red Panel Mount Indicator 17-2A Series, 14, Plug-In Termination, IP40, IP65 24V
- RS Stock No.:
- 442-816
- Mfr. Part No.:
- 17-2A0350
- Brand:
- EAO
Subtotal (1 unit)*
$26.45
(exc. GST)
$29.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 18 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.45 |
*price indicative
- RS Stock No.:
- 442-816
- Mfr. Part No.:
- 17-2A0350
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Red | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 17A | |
| Sub Type | LED | |
| LED Colour | Red | |
| Terminal Type | Plug-In | |
| IP Rating | IP40, IP65 | |
| Mount Hole Size | 14 | |
| Minimum Supply Voltage | 24V | |
| Maximum Supply Voltage | 24V | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 700mcd | |
| Length | 50.5mm | |
| Standards/Approvals | IEC 60529, UL 2011 / 65 / EC (RoHS), REACH, 2014 / 35 / EU (230 VAC), RoHS | |
| Series | 17-2A | |
| Lens Finish | Polished Chromium Plated | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Red | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 17A | ||
Sub Type LED | ||
LED Colour Red | ||
Terminal Type Plug-In | ||
IP Rating IP40, IP65 | ||
Mount Hole Size 14 | ||
Minimum Supply Voltage 24V | ||
Maximum Supply Voltage 24V | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 700mcd | ||
Length 50.5mm | ||
Standards/Approvals IEC 60529, UL 2011 / 65 / EC (RoHS), REACH, 2014 / 35 / EU (230 VAC), RoHS | ||
Series 17-2A | ||
Lens Finish Polished Chromium Plated | ||
- COO (Country of Origin):
- CH
The EAO Indicator offers a striking visual alert solution, combining functionality with a sleek design. The round front with a diameter of 16 mm and a polished chromium-plated reflector beautifully highlights the indicators illumination, ensuring it captures attention. Whether for industrial applications or commercial settings, this product seamlessly integrates into panels with its raised design and precise mounting cut-out. The vibrant red illumination colour is not only functional but enhances visibility, making it ideal for signalling purposes. Built to withstand various environmental conditions, its robust construction features materials that provide IP40 and IP65 protection, ensuring reliability in demanding situations. The straightforward operation allows for a simple setup while maintaining superior electrical characteristics, making it a standout choice for users seeking quality and efficiency.
Exceptional brightness with a luminous intensity of 700 mcd
Robust metal reflector ensures durability and enhanced visual appeal
Designed for panel mounting, simplifying installation across various applications
Plug-in terminal configuration allows for easy connections and replacements
Operates efficiently within a wide voltage range of 24 V AC/DC
Designed to perform effectively within a broad temperature range of -20 °C to +60 °C
Complies with strict RoHS standards, reflecting a commitment to sustainability
IP65 rating for additional protection against dust and water ingress, ensuring longevity
Limited resistance to chemicals, making it suitable for various environments
Related links
- EAO 17-2A Series Indicator Plug-In Termination 24V 17 A IP65, 14
- EAO 17-2A Series Indicator Plug-In Termination 24V 17 A IP40, 14
- EAO 17-2A Series Indicator Plug-In Termination 24V 17 A IP40, 14
- EAO 17-2A Series Indicator Plug-In Termination 24V 17 A IP40, 14
- EAO 17-22 Series Flashing Plug-In Termination 24V 17 A IP65, 14
- EAO 17-21 Series Indicator Plug-In Termination 24V 20 mA IP65, 14
- EAO 17-35 Series Indicator Plug-In Termination 230V 3 mA IP65, 14
- EAO 17-35 Series Indicator Plug-In Termination 230V 3 mA IP65, 14
