EAO LED, Green Panel Mount Indicator 17-21 Series, 14, Plug-In Termination, IP65, IP40 24V

Subtotal (1 unit)*

$23.26

(exc. GST)

$25.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.26

*price indicative

RS Stock No.:
442-812
Mfr. Part No.:
17-210351
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Green

Product Type

Panel Mount Indicator

Number of LEDs

1

Maximum Forward Current

20mA

Sub Type

LED

LED Colour

Green

Terminal Type

Plug-In

IP Rating

IP65, IP40

Minimum Supply Voltage

24V

Mount Hole Size

14

Maximum Supply Voltage

24V

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Luminous Intensity

70mcd

Standards/Approvals

RoHS, UL 2011/65/EC(RoHS), 2014/35/EU, REACH

Length

50.5mm

Series

17-21

Lens Finish

Polished Chromium Plated

COO (Country of Origin):
CH
The EAO Indicator is designed for versatility and reliability, making it an essential component for panel mounting applications. Its round front form and polished chromium-plated reflector not only contribute to a sleek aesthetic but also ensure optimal visibility in various lighting conditions. Built to operate efficiently at a 24 V DC voltage, the indicator combines functionality with an appealing design, easily fitting with existing installations. Moreover, it boasts a robust IP40 protection rating for the front side and IP65 rated for enhanced durability. This indicator is perfect for those requiring a dependable visual sign of operation, showcasing a vibrant green illumination while maintaining high functionality in diverse environments.

Sleek design complements modern control panels

Robust construction suitable for demanding environments

Vibrant green illumination enhances visibility

Efficiently operates within a wide voltage range

IP65 rating ensures protection against dust and water ingress

Plug-in terminals simplify wiring and connections

Lightweight design allows for easy installation

Sealed construction provides additional chemical resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy