EAO LED, Red Panel Mount Indicator 17-35 Series, 14, Plug-In Termination, IP65, IP40 230V
- RS Stock No.:
- 442-824
- Mfr. Part No.:
- 17-350230
- Brand:
- EAO
Subtotal (1 unit)*
$37.27
(exc. GST)
$41.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.27 |
*price indicative
- RS Stock No.:
- 442-824
- Mfr. Part No.:
- 17-350230
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Red | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 3mA | |
| Sub Type | LED | |
| LED Colour | Red | |
| Terminal Type | Plug-In | |
| IP Rating | IP65, IP40 | |
| Minimum Supply Voltage | 230V ac | |
| Mount Hole Size | 14 | |
| Maximum Supply Voltage | 230V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC | |
| Luminous Intensity | 18mcd | |
| Length | 50.5mm | |
| Standards/Approvals | RoHS, IEC 60529, UL 2011 / 65 / EC (RoHS), REACH, 2014 / 35 / EU | |
| Series | 17-35 | |
| Lens Finish | Polished Chromium Plated | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Panel Mount Indicator | ||
Lens Colour Red | ||
Number of LEDs 1 | ||
Maximum Forward Current 3mA | ||
Sub Type LED | ||
LED Colour Red | ||
Terminal Type Plug-In | ||
IP Rating IP65, IP40 | ||
Minimum Supply Voltage 230V ac | ||
Mount Hole Size 14 | ||
Maximum Supply Voltage 230V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC | ||
Luminous Intensity 18mcd | ||
Length 50.5mm | ||
Standards/Approvals RoHS, IEC 60529, UL 2011 / 65 / EC (RoHS), REACH, 2014 / 35 / EU | ||
Series 17-35 | ||
Lens Finish Polished Chromium Plated | ||
- COO (Country of Origin):
- CH
The EAO Indicator is designed to seamlessly blend aesthetic appeal with functionality, making it an ideal choice for panel mounting in various settings. Offering a striking red illumination, its round shape with a dimension of 16 mm stands out, ensuring visibility even in challenging environments. Constructed with a polished chromium-plated metal reflector, this product not only looks good but is also engineered for durability and long-lasting performance. Its raised design coupled with an IP40 and IP65 protection rating provides reliable operation in both front-side and general environmental conditions. With a user-friendly mounting cut-out of 14 mm, installation is straightforward, making it a perfect fit for modern industrial applications. Whether for signalling or indicating purposes, this indicator excels in delivering clarity and ease of use.
Metal reflector adds a sophisticated touch while providing superior durability
Raised design enhances visibility and ease of interaction
IP40 and IP65 ratings ensure protection against dust and water in various environments
12 mm mounting cut-out simplifies installation processes
Red illumination provides high visibility in low-light conditions
User-friendly plug-in terminals allow for swift electrical connections
Suitable for a wide temperature range, ensuring reliable performance under diverse conditions
Designed for compliance with RoHS and REACH regulations, assuring environmentally-friendly use
Related links
- EAO 17-21 Series Indicator Plug-In Termination 24V 20 mA IP40, 14
- EAO 17-21 Series Indicator Plug-In Termination 24V 20 mA IP40, 14
- EAO 17-35 Series Indicator Plug-In Termination 230V 3 mA IP65, 14
- EAO 17-35 Series Indicator Plug-In Termination 230V 3 mA IP65, 14
- EAO 17-35 Series Plug-In Termination 230V ac 3 mA IP65, 14
- EAO 17-2A Series Indicator Plug-In Termination 24V 17 A IP40, 14
- EAO 17-2A Series Indicator Plug-In Termination 24V 17 A IP40, 14
- EAO 17-2A Series Indicator Plug-In Termination 24V 17 A IP40, 14
