EAO LED, Green Panel Mount Indicator 17-39 Series, 16.2, Plug-In Termination, IP65, IP40 24V

Subtotal (1 unit)*

$37.45

(exc. GST)

$41.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.45

*price indicative

RS Stock No.:
442-673
Distrelec Article No.:
300-18-290
Mfr. Part No.:
17-391351Z
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Panel Mount Indicator

Lens Colour

Green

Number of LEDs

1

Maximum Forward Current

16mA

Sub Type

LED

LED Colour

Green

Terminal Type

Plug-In

IP Rating

IP65, IP40

Mount Hole Size

16.2

Minimum Supply Voltage

24V

Maximum Supply Voltage

24V

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Luminous Intensity

820mcd

Length

52mm

Standards/Approvals

2014/35/EU (230 VAC), RoHS, 65/EC (RoHS), IEC 60529, UL 2011, REACH

Series

17-39

COO (Country of Origin):
CH
The EAO Indicator is a robust solution designed to offer reliable visual feedback in various settings. With a sleek round form factor, its front dimension of 18.3 mm perfectly balances aesthetics and functionality. The carefully crafted plastic reflector in black not only adds to its modern appearance but also enhances visibility with a vibrant green illumination colour. Designed for easy panel mounting, it ensures seamless integration into control panels or equipment. This product is engineered to withstand a range of environmental conditions, guaranteeing reliability in operations. Its thoughtful construction also meets international safety standards, providing peace of mind for users and manufacturers alike.

Round design complements various control panel aesthetics

Conical lens ensures optimal light distribution

Robust construction withstands diverse ambient conditions

IP65 rating guarantees protection against moisture and dust

Plug-in terminals streamline connection for quick installation

Wide operating temperature range supports versatile applications

Chemically resistant plastic enhances durability in tough environments

Compliant with international regulations for safety and sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy