EAO LED, Blue Panel Mount Indicator 17-2A Series, 14, Plug-In Termination, IP65, IP40 24V
- RS Stock No.:
- 442-821
- Mfr. Part No.:
- 17-2A0357
- Brand:
- EAO
Subtotal (1 unit)*
$53.32
(exc. GST)
$58.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.32 |
*price indicative
- RS Stock No.:
- 442-821
- Mfr. Part No.:
- 17-2A0357
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Blue | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 17A | |
| Sub Type | LED | |
| Terminal Type | Plug-In | |
| LED Colour | Blue | |
| IP Rating | IP65, IP40 | |
| Mount Hole Size | 14 | |
| Minimum Supply Voltage | 9V | |
| Maximum Supply Voltage | 24V | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 500mcd | |
| Length | 50.5mm | |
| Standards/Approvals | UL 2011 / 65 / EC (RoHS), 2014 / 35 / EU (230 VAC), IEC 60529 | |
| Series | 17-2A | |
| Lens Finish | Polished Chromium Plated | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Panel Mount Indicator | ||
Lens Colour Blue | ||
Number of LEDs 1 | ||
Maximum Forward Current 17A | ||
Sub Type LED | ||
Terminal Type Plug-In | ||
LED Colour Blue | ||
IP Rating IP65, IP40 | ||
Mount Hole Size 14 | ||
Minimum Supply Voltage 9V | ||
Maximum Supply Voltage 24V | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 500mcd | ||
Length 50.5mm | ||
Standards/Approvals UL 2011 / 65 / EC (RoHS), 2014 / 35 / EU (230 VAC), IEC 60529 | ||
Series 17-2A | ||
Lens Finish Polished Chromium Plated | ||
- COO (Country of Origin):
- CH
The EAO Indicator is a sophisticated solution for effective visualization and operational feedback in various applications. With a diameter of 16 mm and a round design, it features a polished chromium-plated metal reflector, ensuring a modern aesthetic while providing excellent visibility. The blue illumination colour enhances clarity, making it an ideal choice for environments where quick recognition is paramount. Designed for panel mounting, the product incorporates convenient plug-in terminals that simplify installation. Its robust construction offers excellent durability, and the IP40 and IP65 protection ratings guarantee reliable performance in challenging conditions. With a wide operating temperature range, this indicator is tailored for versatility in both indoor and outdoor setups.
The illumination colour is blue, enhancing visibility in any environment
It features a polished reflectors for a sleek, modern appearance
The construction provides IP40 protection, ensuring reliable performance against dust and moisture
It is designed for panel mounting, offering flexibility for various installations
The product includes plug-in terminals for easy and efficient connections
It operates efficiently within a broad temperature range from –20 °C to +60 °C
The robust build ensures long-lasting operation, ideal for demanding applications
This indicator is designed with a fixing nut requiring a maximum tightening torque of 0.2 Nm, simplifying installation
Related links
- EAO 17-2A Series Indicator Plug-In Termination 24V 17 A IP40, 14
- EAO 17-2A Series Indicator Plug-In Termination 24V 17 A IP40, 14
- EAO 17-2A Series Indicator Plug-In Termination 24V 17 A IP65, 14
- EAO 17-2A Series Front Mount Plug-In Termination 24V 17 A IP65, 14
- EAO 17-21 Series Indicator Plug-In Termination 24V 20 mA IP40, 14
- EAO 17-21 Series Indicator Plug-In Termination 24V 20 mA IP40, 14
- EAO 17-35 Series Indicator Plug-In Termination 230V 3 mA IP40, 14
- EAO 17-08 Series Indicator Plug-In Termination 24V 17 A IP40, 8
