EAO LED, White Panel Mount Indicator 17-38 Series, 16.2, Plug-In Termination, IP65, IP40 24V
- RS Stock No.:
- 442-670
- Mfr. Part No.:
- 17-38135WZ
- Brand:
- EAO
Subtotal (1 unit)*
$53.50
(exc. GST)
$58.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.50 |
*price indicative
- RS Stock No.:
- 442-670
- Mfr. Part No.:
- 17-38135WZ
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | White | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 14mA | |
| Sub Type | LED | |
| LED Colour | White | |
| Terminal Type | Plug-In | |
| IP Rating | IP65, IP40 | |
| Mount Hole Size | 16.2 | |
| Minimum Supply Voltage | 24V | |
| Maximum Supply Voltage | 24V | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 1290mcd | |
| Length | 52mm | |
| Standards/Approvals | RoHS, 2014 / 35 / EU (230 VAC), UL 2011 / 65 / EC (RoHS), IEC 60529, REACH | |
| Series | 17-38 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Panel Mount Indicator | ||
Lens Colour White | ||
Number of LEDs 1 | ||
Maximum Forward Current 14mA | ||
Sub Type LED | ||
LED Colour White | ||
Terminal Type Plug-In | ||
IP Rating IP65, IP40 | ||
Mount Hole Size 16.2 | ||
Minimum Supply Voltage 24V | ||
Maximum Supply Voltage 24V | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 1290mcd | ||
Length 52mm | ||
Standards/Approvals RoHS, 2014 / 35 / EU (230 VAC), UL 2011 / 65 / EC (RoHS), IEC 60529, REACH | ||
Series 17-38 | ||
- COO (Country of Origin):
- CH
The EAO Indicator designed presents a sophisticated solution for signalling with its sleek round form. With a front dimension of 18.3 mm, it seamlessly integrates into various panel mount applications, facilitating easy usability and visibility. This illuminated indicator utilises a white illumination colour and showcases a robust plastic reflector, contributing to its contemporary aesthetic. Ensuring optimal operation, the device operates at a voltage of 24 V DC and maintains durable mechanical characteristics, including a plug-in terminal suited for efficient connections. The indicator is designed to perform reliably under varying environmental conditions, making it suitable for both industrial and commercial use.
Offers easy panel mounting for versatile installation
Designed to withstand a broad temperature range from –20 °C to +60 °C
IP65 rated protection against dust and water ingress
Flush lens design enhances visual clarity and aesthetics
Configured for quick installation with plug-in terminal connections
Compliant with stringent industry safety and environmental standards
Suitable for various applications due to its robust mechanical properties
Provides high luminosity for excellent visibility in all lighting conditions
Related links
- EAO 17-38 Series Indicator Plug-In Termination 26.4V 16 mA IP40, 16.2
- EAO 17-38 Series Indicator Plug-In Termination 24V 16 mA IP65, 16.2
- EAO 17-38 Series Indicator Plug-In Termination 24V 15 mA IP65, 16.2
- EAO 17-39 Series Indicator Plug-In Termination 24V 16 mA IP40, 16.2
- EAO 17-39 Series Indicator Plug-In Termination 24V 3 mA IP40, 16.2
- EAO 17-37 Series Indicator Plug-In Termination 24V 16 mA IP40, 16.2
- EAO 17-41 Series Indicator Plug-In Termination 230V ac 3 mA IP40, 16.2
- EAO 17-40 Series Indicator Plug-In Termination 230V ac 3 mA IP40, 16.2
