EAO LED, White Panel Mount Indicator 17-09 Series, 8, Plug-In Termination, IP40, IP65 24V
- RS Stock No.:
- 442-534
- Mfr. Part No.:
- 17-09035W
- Brand:
- EAO
Subtotal (1 unit)*
$43.87
(exc. GST)
$48.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.87 |
*price indicative
- RS Stock No.:
- 442-534
- Mfr. Part No.:
- 17-09035W
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | White | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 9mA | |
| Sub Type | LED | |
| Terminal Type | Plug-In | |
| LED Colour | White | |
| IP Rating | IP40, IP65 | |
| Mount Hole Size | 8 | |
| Minimum Supply Voltage | 17V | |
| Maximum Supply Voltage | 24V | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 1000mcd | |
| Length | 41mm | |
| Standards/Approvals | REACH, 2014/35/EU, UL 2011/65/EC(RoHS), RoHS | |
| Series | 17-09 | |
| Lens Finish | Polished Chromium Plated | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Panel Mount Indicator | ||
Lens Colour White | ||
Number of LEDs 1 | ||
Maximum Forward Current 9mA | ||
Sub Type LED | ||
Terminal Type Plug-In | ||
LED Colour White | ||
IP Rating IP40, IP65 | ||
Mount Hole Size 8 | ||
Minimum Supply Voltage 17V | ||
Maximum Supply Voltage 24V | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 1000mcd | ||
Length 41mm | ||
Standards/Approvals REACH, 2014/35/EU, UL 2011/65/EC(RoHS), RoHS | ||
Series 17-09 | ||
Lens Finish Polished Chromium Plated | ||
- COO (Country of Origin):
- CN
The EAO round indicator offers a sleek design combined with high functionality, making it an ideal choice for panel mounting in various applications. With a front dimension of 9.5 mm and an advanced illumination colour of white, it instantly grabs attention while maintaining a compact footprint. The polished chrome-plated reflector enhances visibility, ensuring users can effortlessly spot the indicator in any environment. Engineered for durability, it boasts an impressive IP40 front and IP65 protection, making it resilient against dust and water ingress. This indicator is designed for seamless integration into various setups, operating efficiently across a temperature range of -20 °C to +60 °C. With its high luminous intensity, it proves to be an essential addition to any panel or machinery, combining aesthetic appeal with reliable performance.
Designed for robust panel mounting with a raised profile
Resistant to a wide temperature range for versatile applications
Features a reliable plug-in terminal for easy installation
Provides exceptional visibility in challenging lighting conditions
Delivers a high luminous intensity for maximum impact
Ensures protection against dust and moisture for long-lasting use
Incorporates safe and user-friendly connections
Meets international standards for safety and compliance
Backed by a certificate of approval, instilling confidence in quality
Related links
- EAO 17-09 Series Front Mount Plug-In Termination 24V 9 mA IP65, 8
- EAO 17-09 Series Indicator Plug-In Termination 24V 9 mA IP40, 8
- EAO 17-09 Series Indicator Plug-In Termination 24V 9 mA IP40, 8
- EAO 17-08 Series Indicator Plug-In Termination 24V ac/dc IP65, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
- EAO 17-04 Series Indicator Plug-In Termination 24V ac 20 mA IP65, 8
