EAO LED, Yellow Panel Mount Indicator 17-08 Series, 8, Plug-In Termination, IP65, IP40 24V

Subtotal (1 unit)*

$27.87

(exc. GST)

$30.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.87

*price indicative

RS Stock No.:
442-523
Mfr. Part No.:
17-080352
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Panel Mount Indicator

Lens Colour

Yellow

Number of LEDs

1

Maximum Forward Current

17A

Sub Type

LED

Terminal Type

Plug-In

LED Colour

Yellow

IP Rating

IP65, IP40

LED Orientation

Domed

Minimum Supply Voltage

24V

Mount Hole Size

8

Maximum Supply Voltage

24V

Input Voltage Type

AC/DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

1100mcd

Length

41mm

Standards/Approvals

REACH, RoHS, 2014 / 35 / EU (230 VAC), UL 2011 / 65 / EC (RoHS), IEC 60529

Series

17-08

Lens Finish

Domed, Polished Chromium Plated

COO (Country of Origin):
CZ
The EAO Indicator is designed to enhance visibility and functionality in various applications. With its robust construction and polished chromium-plated metal reflector, it exudes both durability and elegance. The rounded front dimension smoothly integrates into panel installations, while the versatile yellow illumination colour ensures clear status indication even in bright light conditions. This product is perfect for environments requiring reliable operation, while its technical specifications reveal a thoughtful design suitable for any professional setting. Operating between -20 °C to +60 °C, it remains effective across a broad range of temperatures, offering peace of mind in fluctuating environments. Meeting stringent IP standards, this indicator is specifically engineered for durability and resistance against various environmental factors, thereby providing long-lasting performance and dependability.

Yellow illumination colour for enhanced visibility in diverse conditions

Panel mounting design ensures straightforward installation with minimal space required

High luminous intensity for clear indication, even in direct sunlight

Complies with IP65 protection standards for superior resistance to dust and water ingress

Plug-in terminal feature simplifies wiring and connection

Constructed with robust materials for increased longevity and reliability

Wide operating temperature range, making it suitable for various industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy