EAO LED, Red Panel Mount Indicator 17-08 Series, 8, Plug-In Termination, IP65, IP40 24V
- RS Stock No.:
- 442-522
- Mfr. Part No.:
- 17-080350
- Brand:
- EAO
Subtotal (1 unit)*
$18.60
(exc. GST)
$20.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.60 |
*price indicative
- RS Stock No.:
- 442-522
- Mfr. Part No.:
- 17-080350
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Red | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 17A | |
| Sub Type | LED | |
| LED Colour | Red | |
| Terminal Type | Plug-In | |
| IP Rating | IP65, IP40 | |
| LED Orientation | Domed | |
| Minimum Supply Voltage | 24V | |
| Mount Hole Size | 8 | |
| Maximum Supply Voltage | 24V | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 1200mcd | |
| Standards/Approvals | RoHS, 2014 / 35 / EU (230 VAC), IEC 60529, REACH, UL 2011 / 65 / EC (RoHS) | |
| Length | 41mm | |
| Series | 17-08 | |
| Lens Finish | Polished Chromium Plated | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Red | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 17A | ||
Sub Type LED | ||
LED Colour Red | ||
Terminal Type Plug-In | ||
IP Rating IP65, IP40 | ||
LED Orientation Domed | ||
Minimum Supply Voltage 24V | ||
Mount Hole Size 8 | ||
Maximum Supply Voltage 24V | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 1200mcd | ||
Standards/Approvals RoHS, 2014 / 35 / EU (230 VAC), IEC 60529, REACH, UL 2011 / 65 / EC (RoHS) | ||
Length 41mm | ||
Series 17-08 | ||
Lens Finish Polished Chromium Plated | ||
- COO (Country of Origin):
- CN
The EAO Indicator is designed to provide a reliable visual signal in a compact form factor, making it ideal for various panel mounting applications. With a refined round shape and a front dimension of 9.5 mm, this component integrates seamlessly into your equipment. Its polished chromium-plated reflector not only enhances aesthetics but also ensures maximum light output. Operating within a voltage range of 24 V AC/DC, it boasts impressive illumination strength while consuming minimal power. The robust construction combined with IP40 and IP65 ratings provides excellent protection against environmental elements, affirming its versatility across diverse settings. With temperatures tolerating from -20 °C to 60 °C, this indicator is crafted to endure the rigours of industrial applications, ensuring long-lasting performance and operational reliability.
Compact design ensures easy integration into existing systems
High-quality metals enhance durability and aesthetic appeal
Robust IP ratings guard against dust and moisture ingress
Wide operating temperature range supports diverse applications
Low current consumption promotes energy efficiency
Easy panel mounting simplifies installation processes
Clear illumination colour enhances visibility in various environments
Available with a plug-in terminal for simple connectivity
Related links
- EAO 17-08 Series Indicator Plug-In Termination 24V 17 A IP40, 8
- EAO 17-08 Series Indicator Plug-In Termination 24V 17 A IP40, 8
- EAO 17-08 Series Indicator Plug-In Termination 24V ac/dc 17 A IP40, 8
- EAO 17-12 Series Indicator Red Panel Mount Indicator IP65 8
- EAO 17-08 Series Indicator Plug-In Termination 24V ac/dc IP65, 8
- EAO 17-01 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
- EAO 17-51 Series Indicator Plug-In Termination 230V ac 3 mA IP65, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V ac/dc 20 mA IP65, 8
