Phoenix Contact Panel Marker, 18 mm Length, 18 mm Height 0806893 Silver
- RS Stock No.:
- 856-4369
- Mfr. Part No.:
- 0806893
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
$1,748.29
(exc. GST)
$1,923.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,748.29 | $174.829 |
*price indicative
- RS Stock No.:
- 856-4369
- Mfr. Part No.:
- 0806893
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Height | 18mm | |
| Length | 18mm | |
| Width | 27mm | |
| Colour | Silver | |
| Material | ABS | |
| Number of Individual Labels | 30 | |
| Standards/Approvals | RoHS, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Height 18mm | ||
Length 18mm | ||
Width 27mm | ||
Colour Silver | ||
Material ABS | ||
Number of Individual Labels 30 | ||
Standards/Approvals RoHS, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Engraving material, Sheet, silver, unlabeled, can be labeled with: PLOTMARK, ENGRAVING UNIT, CMS-P1-PLOTTER, P1 ENGRAVING UNIT, mounting type: adhesive, lettering field size: 27 x 18 mm, Number of individual labels: 30
Can be engraved using the P1 ENGRAVING UNIT;Can be labeled easily using the CMS‑P1‑PLOTTER
The label sheet consists of prefabricated, individual self-adhesive labels
Related links
- Phoenix Contact Panel Marker, 18 mm Length 0802733 Yellow
- Phoenix Contact Panel Marker, 18 mm Length 0830509
- Phoenix Contact Panel Marker, 18 mm Length 0828460 Yellow
- Phoenix Contact Panel Marking 18 mm Height Black
- Phoenix Contact Panel Marking 18 mm Height 0831590 Black
- RS PRO Gloss Black Thermoplastic Cabinet Handle 18 mm Height 40 mm Length
- RS PRO Matt Black Thermoplastic Cabinet Handle 18 mm Height 40 mm Length
- Phoenix Contact Panel Marker 60 mm Height 1054879 Silver











