Subtotal (1 unit)*
$323.51
(exc. GST)
$355.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $323.51 |
*price indicative
- RS Stock No.:
- 248-2143
- Mfr. Part No.:
- 0800008
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03, VDMA 24364-A1-L:2018-05, DIN EN 61010-1 (VDE 0411-1), ANSI/UL 969-2018:03, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-01):2020-03 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03, VDMA 24364-A1-L:2018-05, DIN EN 61010-1 (VDE 0411-1), ANSI/UL 969-2018:03, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-01):2020-03 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's insert label can be labelled with THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0 and THERMOMARK ROLL. Lettering field size of 31 x 12.5 mm and 500 individual labels.
Colour white
Components free from silicone and halogen
Material polyester
Wipe resistance DIN EN 61010-1 (VDE 0411-1)
Number of individual labels per row 2
Mounting type snapped
