Phoenix Contact Panel Marking, 17.6 mm Length, 18 mm Height Black
- RS Stock No.:
- 557-280
- Mfr. Part No.:
- 0831590
- Brand:
- Phoenix Contact
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 557-280
- Mfr. Part No.:
- 0831590
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Laser Sheet | |
| Product Type | Panel Marking | |
| Height | 18mm | |
| Length | 17.6mm | |
| Width | 27mm | |
| Colour | Black | |
| Number of Individual Labels | 35 | |
| Material | Aluminium | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-01):2020-03, ANSI/UL 969-2018:03, EN ISO 22479:2022-06, ISO 175:2010, RoHS, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2020-12, EN ISO 1518-1:2023, cULus Recognised Approval ID: MH48542, CSA Approval ID: 70191766, REACH, DIN EN 60068-2-11:2000-02, DIN EN ISO 4892-2:2021-11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Laser Sheet | ||
Product Type Panel Marking | ||
Height 18mm | ||
Length 17.6mm | ||
Width 27mm | ||
Colour Black | ||
Number of Individual Labels 35 | ||
Material Aluminium | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-01):2020-03, ANSI/UL 969-2018:03, EN ISO 22479:2022-06, ISO 175:2010, RoHS, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2020-12, EN ISO 1518-1:2023, cULus Recognised Approval ID: MH48542, CSA Approval ID: 70191766, REACH, DIN EN 60068-2-11:2000-02, DIN EN ISO 4892-2:2021-11 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Device marker is designed for optimal identification solutions across various applications. Its black anodized aluminium surface not only presents a sleek and professional look but also guarantees durability in demanding environments. With a practical adhesive mounting type, it seamlessly adheres to equipment, ensuring that identification stays intact and legible even under challenging conditions. The product features a generous text field size, allowing ample space for important markings. Offering a reliable solution for equipment marking, this device supports both aesthetic appeal and functionality, making it Ideal for any industrial or commercial setting.
Crafted from high strength aluminium for long lasting use
Features an adhesive backing for easy installation on various surfaces
Designed to withstand exposure to harsh environmental conditions
Meets rigorous testing standards for durability and resistance
Lightweight design does not compromise on robustness
Anodized surface enhances protection against scratches and wear
Related links
- Phoenix Contact Panel Marking 18 mm Height 0831590 Black
- Phoenix Contact Panel Marker 0.5 mm Height 0828800 White
- Phoenix Contact Panel Marker 18 mm Height 0806893 Silver
- Phoenix Contact Panel Marker 86.8 mm Height 1014127 Black, Yellow
- Phoenix Contact Panel Marker 86.8 mm Height 0830431 Black, Yellow
- Phoenix Contact Panel Marker 43.3 mm Height 1014126 Black, Yellow
- Phoenix Contact Panel Marker 37 mm Height 0830462 Black, Yellow
- Phoenix Contact Panel Marker 59.25 mm Height 0830452 Black, Yellow
