Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 16 mm Cutout RGB LED, IP67
- RS Stock No.:
- 725-627
- Mfr. Part No.:
- 3-148-372
- Brand:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
$51.64
(exc. GST)
$56.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.64 |
*price indicative
- RS Stock No.:
- 725-627
- Mfr. Part No.:
- 3-148-372
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue, Green, Red | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 16mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Terminal Type Quick Connect | ||
LED Colour Blue, Green, Red | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 16mm | ||
The Schurter Metal Line Switch MSM is engineered for versatility in demanding industrial environments. This switch offers a robust momentary action function, accommodating switching voltages of up to 250 VAC and providing various illumination options, including ring illumination in vibrant RGB colours. Designed with high-quality materials such as stainless steel and anodised aluminium, it ensures durability and longevity. Its Compact design features quick connect terminals for easy installation, making it an excellent choice for control applications that require both reliability and aesthetic appeal. With options for anti-rotation protection and a range of design variations, this switch meets the needs of modern applications while enhancing user experience.
The Schurter Metal Line Switch MSM is engineered for versatility in demanding industrial environments. This switch offers a robust momentary action function, accommodating switching voltages of up to 250 VAC and providing various illumination options, including ring illumination in vibrant RGB colours. Designed with high-quality materials such as stainless steel and anodised aluminium, it ensures durability and longevity. Its Compact design features quick connect terminals for easy installation, making it an excellent choice for control applications that require both reliability and aesthetic appeal. With options for anti-rotation protection and a range of design variations, this switch meets the needs of modern applications while enhancing user experience.
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
