Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 16 mm Cutout RGB LED, IP67
- RS Stock No.:
- 725-624
- Mfr. Part No.:
- 3-148-355
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 unit)*
$52.29
(exc. GST)
$57.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.29 |
*price indicative
- RS Stock No.:
- 725-624
- Mfr. Part No.:
- 3-148-355
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel Mount | |
| LED Colour | Blue, Green, Red | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 16mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel Mount | ||
LED Colour Blue, Green, Red | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 16mm | ||
The Schurter Metal Line Switch MSM is a robust and versatile Push-Button Switch designed for demanding industrial applications. Crafted from high-quality materials, including stainless steel and anodised aluminium, this switch offers exceptional durability and an attractive aesthetic. It features a ring illumination RGB option, enhancing visibility and ergonomic usability in various settings. With a waterproof rating of IP67, the MSM ensures reliable performance even in challenging environments, making it Ideal for modern control systems and machinery.
The Schurter Metal Line Switch MSM is a robust and versatile Push-Button Switch designed for demanding industrial applications. Crafted from high-quality materials, including stainless steel and anodised aluminium, this switch offers exceptional durability and an attractive aesthetic. It features a ring illumination RGB option, enhancing visibility and ergonomic usability in various settings. With a waterproof rating of IP67, the MSM ensures reliable performance even in challenging environments, making it Ideal for modern control systems and machinery.
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
