Phoenix Contact Panel Marker, 18 mm Length 0830509

Subtotal (1 box of 90 units)*

$751.91

(exc. GST)

$827.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$751.91$8.355

*price indicative

RS Stock No.:
857-3929
Mfr. Part No.:
0830509
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Length

18mm

Width

27mm

Material

Aluminium

Number of Individual Labels

1

Standards/Approvals

RoHS, DIN EN 61010-1 (VDE 0411-1)

COO (Country of Origin):
DE
Device marker, Aluminum label, aluminum color, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, mounting type: adhesive, lettering field size: 27 x 18 mm, Number of individual labels: 1

The markers can be marked quickly, easily, and inexpensively with the BLUEMARK CLED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy