Phoenix Contact Panel Marker, 100 mm Length 0803259 White

Subtotal (1 unit)*

$1,109.32

(exc. GST)

$1,220.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,109.32

*price indicative

RS Stock No.:
856-4221
Mfr. Part No.:
0803259
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Length

100mm

Width

73mm

Colour

White

Number of Individual Labels

250

Material

Polyester

Standards/Approvals

DIN EN 61010-1

COO (Country of Origin):
DE
Label, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK S1.1, mounting type: adhesive, lettering field size: 100 x 73 mm, Number of individual labels: 300

The EML ... self-adhesive device markers have been specifically developed for marking various types of operating equipment in control, system, and control cabinet engineering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy