Kasp Combination Padlock Steel Combination Padlock, 8mm Body

Subtotal (1 unit)*

$91.90

(exc. GST)

$101.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.90

*price indicative

RS Stock No.:
273-5051
Distrelec Article No.:
302-26-145
Mfr. Part No.:
K470810D
Brand:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Lock Type

Combination Padlock

Product Type

Combination Padlock

Keyed Alike

No

Indoor/Outdoor

Indoor & Outdoor

Material

Steel

Width

8mm

Application

Bike, Gate, Garage

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

CK Combination Chain Lock, 8mm Shackle Width, Steel - K470810D


This combination lock provides a keyless security solution for both internal and external settings. Designed for routine locking tasks, it uses a numeric code mechanism to control access and is constructed from steel for mechanical strength. The device is intended for attachment to bicycles, Gates and garage items where a simple, reprogrammable locking method is required.

Features and Benefits:


• Steel construction offers mechanical robustness for daily use
• Keyless combination operation removes the need to carry keys
• Suitable for outdoor environments with Basic weather resistance
• Repeatable numeric setting supports multiple authorised users

Applications


• Used for securing bikes and cycling equipment
• Suitable for locking Gates on residential properties
• Ideal for securing garage items and storage units
• Can be used with outdoor fixtures and rails
• Used for temporary locking of ladders and tools

Is the lock suitable for both internal and external locations?


Yes, it is specified for internal and external use, supporting varied placement.

Does the product come keyed the same across multiple units?


No, units are not keyed alike and each requires its own code.

What material composes the body and shackle?


The lock is MADE from steel, which provides the primary structural material.

What types of items is it designed to secure?


It is intended for bikes, Gates and garage items.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy