Squire Combination Padlock Stainless Steel, Hardened Steel Combination Padlock Weatherproof, 23 mm Shackle Length, 8 mm
- RS Stock No.:
- 243-0321
- Mfr. Part No.:
- ATL CP50 O
- Brand:
- Squire
Subtotal (1 unit)*
$132.98
(exc. GST)
$146.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.98 |
*price indicative
- RS Stock No.:
- 243-0321
- Mfr. Part No.:
- ATL CP50 O
- Brand:
- Squire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Squire | |
| Product Type | Combination Padlock | |
| Lock Type | Combination Padlock | |
| Shackle Diameter | 8mm | |
| Shackle Length | 23mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Stainless Steel, Hardened Steel | |
| Width | 50mm | |
| Quantity Per Package | 5Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | Salt spray tested for 312 hours | |
| Select all | ||
|---|---|---|
Brand Squire | ||
Product Type Combination Padlock | ||
Lock Type Combination Padlock | ||
Shackle Diameter 8mm | ||
Shackle Length 23mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Stainless Steel, Hardened Steel | ||
Width 50mm | ||
Quantity Per Package 5Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals Salt spray tested for 312 hours | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
ATL CP50 O
The Squire CP50ATL range seriously tough locks, built to withstand the harshest of weather conditions and challenging environments. It features angled engineered shackle, available in either stainless steel or hardened steel with anti-corrosion finish. It is provided with robust body protective body cover and has anti-pick extra secure mechanism that is 4 wheel recordable combination with 10000 combinations. It has been designed and engineered in the UK.
Easy re-coding functionality
Tested to 312 hours Salt Spray
50mm combination padlock
Ergonomic rubber sides for better grip in wet conditions
Angled open close button provides easier opening of lock
Related links
- Squire Combination Padlock Stainless Steel 8 mm Shackle, 50 mm Body
- Squire Combination Padlock Hardened Steel 8 mm Shackle
- Squire Combination Padlock Stainless Steel 8 mm Shackle, 50mm Body
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof 50mm Body
- Squire Combination Padlock Steel Combination Padlock Weatherproof 45mm Body
- Squire Combination Padlock Combination Padlock Weatherproof, 8 mm Shackle
- Squire Combination Padlock Steel Padlock Weatherproof 50mm Body
- Kasp Combination Padlock Steel Combination Padlock Weatherproof 50 mm Body
