Kasp Combination Padlock Steel Combination Padlock, 50mm Body

Subtotal (1 unit)*

$67.04

(exc. GST)

$73.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.04

*price indicative

RS Stock No.:
273-5015
Distrelec Article No.:
148-23-279
Mfr. Part No.:
K11750D
Brand:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Product Type

Combination Padlock

Lock Type

Combination Padlock

Keyed Alike

No

Indoor/Outdoor

Indoor & Outdoor

Material

Steel

Width

50mm

Application

Gate, Garage, Sheds, Tool Box

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

CK Heavy Duty Combination Padlock, 50mm Width, Steel - K11750D


This combination padlock provides key-free access control for general security use in both sheltered and exposed locations. It is manufactured from steel and designed to secure items where a mechanical code rather than a key is preferred. The device is intended for situations requiring a Compact locking solution compatible with everyday outdoor and indoor environments.

Features and Benefits:


• 50mm width offers robust shackle engagement and holding capacity
• Steel construction resists impact and daily wear
• Combination operation eliminates the need for keys and key management
• Suitable for exposed environments providing continued operation

Applications


• Used for securing toolboxes requiring keyless access
• Suitable for fastening Gates where combination entry is needed
• Can be used for locking sheds requiring routine access control
• Ideal for securing garages with combined indoor/outdoor exposure

Can the lock be used outdoors in exposed locations?


It is suitable for both indoor and outdoor use as specified.

What materials are used in the construction?


The body and components are MADE from steel.

What typical items is this lock intended to secure?


It is intended for toolboxes, gates, sheds and garages.

  • RS Stock No. 2735051
  • Mfr. Part No. K470810D
Each
$91.90
Each
$37.39
  • RS Stock No. 2735010
  • Mfr. Part No. K11030D
Each
$29.13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy