Kasp Combination Padlock Steel Combination Padlock Weatherproof, 17 mm Shackle Length, 22 mm Diameter, 70mm Body

Subtotal (1 unit)*

$40.44

(exc. GST)

$44.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.44

*price indicative

RS Stock No.:
273-5014
Distrelec Article No.:
301-78-525
Mfr. Part No.:
K11670D
Brand:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Lock Type

Combination Padlock

Product Type

Combination Padlock

Shackle Diameter

22mm

Shackle Length

17mm

Bluetooth Connectivity

No

Keyed Alike

No

Indoor/Outdoor

Indoor & Outdoor

Material

Steel

Width

70mm

Weatherproof

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Disc Combination Padlocks with hardened steel shackle for extra protection against hacksaw and cropping attacks. Its resettable combination for added convenience and security. It is suitable for securing toolboxes, gates, sheds, garages, and other medium security applications.

Resistance against corrosion

4 digit code safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy