Kasp Combination Padlock Steel Combination Padlock, 6.30 mm Diameter, 40mm Body

Subtotal (1 unit)*

$56.29

(exc. GST)

$61.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.29

*price indicative

RS Stock No.:
273-5013
Distrelec Article No.:
301-78-524
Mfr. Part No.:
K11440D
Brand:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Product Type

Combination Padlock

Lock Type

Combination Padlock

Shackle Diameter

6.30mm

Keyed Alike

No

Indoor/Outdoor

Indoor & Outdoor

Material

Steel

Width

40mm

Application

Cabinet, Locker, Luggage, Tool Box

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

CK Marine Combination Padlock, 40mm Width, Steel - K11440D


This combination padlock provides keyless security for everyday items. It uses a numerical combination mechanism and a robust steel construction to secure personal property. The lock is intended for portable applications where a compact, metal lock is appropriate and where a keyed option is not required.

Features and Benefits:


• Steel construction offering mechanical strength under stress
• Keyless operation eliminating the need for spare keys
• Designed for both indoor and outdoor use for flexible placement
• Compact 40mm width for convenient portability

Applications


• Suitable for luggage and travel cases requiring keyless locking
• Ideal for lockers in gyms and educational facilities
• Used with cabinets to secure small storage compartments
• Can be used for toolboxes to deter opportunistic access

How is the locking operated without a key?


It is operated via a combination mechanism that permits code entry to release the shackle.

What environments is it intended to perform in?


It is specified for use indoors and outdoors where a steel-bodied, portable lock is needed.

What security aspect does the shackle provide?


The 6.3mm diameter shackle offers a balance between compactness and resistance to simple manual attacks.

Can multiple locks be keyed alike?


No, this unit does not support keyed-alike configuration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy