Kasp Combination Padlock Steel Combination Padlock, 5 mm Diameter, 30mm Body
- RS Stock No.:
- 273-5012
- Distrelec Article No.:
- 301-78-523
- Mfr. Part No.:
- K11430D
- Brand:
- Kasp
Subtotal (1 unit)*
$37.39
(exc. GST)
$41.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.39 |
*price indicative
- RS Stock No.:
- 273-5012
- Distrelec Article No.:
- 301-78-523
- Mfr. Part No.:
- K11430D
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Combination Padlock | |
| Product Type | Combination Padlock | |
| Shackle Diameter | 5mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Steel | |
| Width | 30mm | |
| Application | Cabinet, Locker, Luggage, Tool Box | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Combination Padlock | ||
Product Type Combination Padlock | ||
Shackle Diameter 5mm | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Steel | ||
Width 30mm | ||
Application Cabinet, Locker, Luggage, Tool Box | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
CK Marine Combination Padlock, 30mm Width, 5mm Shackle Diameter - K11430D
This combination padlock is a Compact locking device designed for both indoor and outdoor use, offering keyless security for a range of small items. It uses a numeric combination mechanism and a steel construction to secure items where a small, portable lock is required. The lock suits situations that require weather-exposed or enclosed protection without relying on keyed systems.
Features and Benefits:
• Steel construction provides resistance to everyday wear
• Keyless operation removes need to carry spare keys
• 30mm width allows use where space is limited
• Suitable for repeated outdoor exposure without special handling
• Keyless operation removes need to carry spare keys
• 30mm width allows use where space is limited
• Suitable for repeated outdoor exposure without special handling
Applications
• Suitable for securing luggage during travel
• Ideal for locking school and gym lockers
• Used with storage cupboards requiring keypad-free access
• Can be used for portable toolboxes on site
• Appropriate for small lockers and personal storage units
• Ideal for locking school and gym lockers
• Used with storage cupboards requiring keypad-free access
• Can be used for portable toolboxes on site
• Appropriate for small lockers and personal storage units
How is the shackle dimension relevant to fitment?
The 5mm shackle diameter determines compatibility with hasps and thin Anchor points often found on lockers and small cases.
What material details affect long-term durability?
The body material is steel which influences resistance to abrasion and routine mechanical stress.
Can it be used outdoors in exposed conditions?
It is specified for indoor and outdoor environments so it functions where weather exposure is expected.
Is this lock suitable for travel luggage?
Its Compact 30mm width and keyless operation make it appropriate for securing small travel bags and cases.
Related links
- Kasp Combination Padlock Steel Combination Padlock Weatherproof 40 mm Body
- Kasp Combination Padlock Steel Combination Padlock Weatherproof 60 mm Body
- Kasp Combination Padlock Steel Combination Padlock Weatherproof 70 mm Body
- Kasp Combination Padlock Steel Combination Padlock Weatherproof 50 mm Body
- Kasp Combination Padlock Brass Combination Padlock Weatherproof 30 mm Body
- Kasp Combination Padlock Aluminium Combination Padlock Weatherproof 30 mm Body
- Kasp Combination Padlock Steel Combination Padlock Weatherproof, 8 mm Body
- ABUS Combination Padlock Steel Combination Padlock Weatherproof 45 mm Body
