Squire Combination Padlock Steel Combination Padlock Weatherproof, 20 mm Shackle Length, 8 mm Diameter, 45mm Body
- RS Stock No.:
- 151-2570
- Mfr. Part No.:
- RS WARRIOR COMBI 45
- Brand:
- Squire
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 151-2570
- Mfr. Part No.:
- RS WARRIOR COMBI 45
- Brand:
- Squire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Squire | |
| Product Type | Combination Padlock | |
| Lock Type | Combination Padlock | |
| Shackle Diameter | 8mm | |
| Shackle Length | 20mm | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Steel | |
| Colour | Blue | |
| Width | 45mm | |
| Application | To Lock Doors, Case | |
| Quantity Per Package | 1 | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Squire | ||
Product Type Combination Padlock | ||
Lock Type Combination Padlock | ||
Shackle Diameter 8mm | ||
Shackle Length 20mm | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Steel | ||
Colour Blue | ||
Width 45mm | ||
Application To Lock Doors, Case | ||
Quantity Per Package 1 | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Squire Warrior® 45mm Steel Combination Padlock
A premium range of high performance combination locks. Unique in design. Squire combination locks are manufactured to the highest standards for quality performance.
Features and Benefits
Hardened Boron Steel Shackle with satin chrome finish
Ergonomic Designed Wheels for ease of use
4 wheels offering 10,000 possible combinations
Fully Recodable
Armoured Steel Body with Soft Feel Cover
Patented
Supported by the independant crimefighting charity Crimestoppers
Hardened Steel Shackle, Armoured Steel Body, Soft Feel Cover, 5 Pin Cylinder
Related links
- Squire Combination Padlock Stainless Steel 8 mm Shackle, 50 mm Body
- Squire Combination Padlock Hardened Steel 8 mm Shackle
- Squire Combination Padlock Steel Padlock Weatherproof 50mm Body
- Squire Combination Padlock Stainless Steel 8 mm Shackle, 50mm Body
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof 50mm Body
- ABUS Combination Padlock Steel Combination Padlock Weatherproof 52 mm Body
- ABUS Combination Padlock Steel Combination Padlock Weatherproof 45 mm Body
- Kasp Combination Padlock Steel Combination Padlock Weatherproof, 8 mm Body
