Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike, 29 mm Shackle Length, 11 mm Diameter, 64mm Body

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
589-712
Mfr. Part No.:
6230
Brand:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Product Type

Padlock

Lock Type

Padlock

Shackle Diameter

11mm

Shackle Length

29mm

Keyed Alike

Yes

Bluetooth Connectivity

No

Indoor/Outdoor

Indoor & Outdoor

Material

Stainless Steel

Colour

Silver

Width

64mm

Application

Padlock, Dual Ball Bearing Locking Mechanism Resists Pulling, Boron Alloy Shackle, Prying, Round Wide Solid Steel Body, High Security, Chrome

Quantity Per Package

6Per Pack

Weatherproof

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The Master Lock Solid Body Padlock features a 64mm round wide solid steel body and a 29mm tall, 11mm diameter hardened boron alloy shackle for superior cut resistance. Chrome rustproofing provides longer life and a dual ball bearing locking mechanism resists pulling and prying. Ideal for industrial and construction applications, the high security, rekeyable 5 pin cylinder with spool pins is virtually impossible to pick.

Brown leatherette outer cover for a classic and elegant design

3mm diameter steel shackle fits most luggage zips

3 digit set your own combination convenience

Allows TSA screeners to inspect and relock baggage, without damaging the lock

Recognized in 29 countries globally

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy