Master Lock Padlock Stainless Steel Padlock Weatherproof, 17 mm Shackle Length, 12 mm Diameter, 80mm Body
- RS Stock No.:
- 589-690
- Mfr. Part No.:
- M50EURDCC
- Brand:
- Master Lock
Subtotal (1 unit)*
$50.53
(exc. GST)
$55.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.53 |
*price indicative
- RS Stock No.:
- 589-690
- Mfr. Part No.:
- M50EURDCC
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 12mm | |
| Shackle Length | 17mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Stainless Steel | |
| Colour | Silver | |
| Width | 80mm | |
| Application | Stainless Steel Body | |
| Weatherproof | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 12mm | ||
Shackle Length 17mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Stainless Steel | ||
Colour Silver | ||
Width 80mm | ||
Application Stainless Steel Body | ||
Weatherproof Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Master Lock Discus Padlock features a 80mm wide stainless steel body for maximum strength, reliability and corrosion resistance. The fully shrouded design minimizes shackle exposure and protects against bolt cutter attacks. The 12mm diameter octagonal shackle is 17mm long and made of Tough Cut™ boron carbide, 50% harder than hardened steel, offering maximum resistance to cutting and sawing. The 4 pin cylinder prevents picking and the dual locking ball bearings provide maximum resistance against prying and hammering.
Fully shrouded design minimizes shackle exposure and protects against bolt cutter attack
Reinforced body bumper for scratch resistance
4 pin cylinder for increased pick resistance
Covered keyway for maximum weather protection
Key retaining feature ensures padlock is not left unlocked
Related links
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 64 mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 70 mm Body
- Master Lock Padlock Zinc Padlock Weatherproof Keyed Alike 90 mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 90 cm Body
- Master Lock Key Stainless Steel Padlock Weatherproof Keyed Alike 48 mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 52 mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 50 mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 54 mm Body
