Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike, 6 mm Diameter, 900mm Body
- RS Stock No.:
- 589-686
- Mfr. Part No.:
- 8390EURDPRO
- Brand:
- Master Lock
Subtotal (1 unit)*
$49.06
(exc. GST)
$53.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.06 |
*price indicative
- RS Stock No.:
- 589-686
- Mfr. Part No.:
- 8390EURDPRO
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 6mm | |
| Keyed Alike | Yes | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Stainless Steel | |
| Colour | Black | |
| Width | 900mm | |
| Application | Sawing, Praying, Hardened Steel Chain Resist Cutting, Nylon Cover Prevent From Scratching | |
| Quantity Per Package | 6Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 6mm | ||
Keyed Alike Yes | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Stainless Steel | ||
Colour Black | ||
Width 900mm | ||
Application Sawing, Praying, Hardened Steel Chain Resist Cutting, Nylon Cover Prevent From Scratching | ||
Quantity Per Package 6Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Master Lock Master Lock Chain with Laminated Steel Padlock is 90cm long and features 6mm diameter hardened steel links, offering resistance to cutting and sawing. The nylon sleeve provides additional protection for equipment. The padlock features a 40mm wide laminated steel body for maximum strength and reliability. The 9mm diameter shackle is made of steel for resistance to cutting and sawing. The 4 pin cylinder prevents picking and the dual locking levers provide resistance against prying and hammering. The thermoplastic body and keyway cover makes this lock weather proof.
Nylon cover prevents from scratching
Weather resistant 40mm laminated steel padlock
Plastic cover on the padlock prevents from scratching
Related links
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 70 mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 64 mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 80 mm Body
- Master Lock Padlock Zinc Padlock Weatherproof Keyed Alike 90 mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike 40 mm Body
- Master Lock Padlock Zinc Padlock Weatherproof Keyed Alike 40 mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 52 mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 50 mm Body
