Master Lock Padlock Steel Padlock Weatherproof Keyed Alike, 29 mm Shackle Length, 8 mm Diameter, 54mm Body

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
120-014
Mfr. Part No.:
6121KA
Brand:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Product Type

Padlock

Lock Type

Padlock

Shackle Diameter

8mm

Shackle Length

29mm

Bluetooth Connectivity

No

Keyed Alike

Yes

Indoor/Outdoor

Outdoor

Material

Steel

Colour

Black

Width

54mm

Application

Truck Doors, Fences, Truck, Trailers, Security Gate

Weatherproof

Yes

Standards/Approvals

No

COO (Country of Origin):
MX
The Master Lock ProSeries Weather Tough Covered Laminated Padlock, Keyed Alike – multiple locks open with the same key – features a 2-1/8in (54mm) wide heavy steel body to withstand physical attack and a 1-1/8in (29mm) tall, 5/16in (8mm) diameter hardened boron alloy shackle for superior cut resistance. The exclusive cover protects this padlock from harsh elements & a high security, rekeyable 5-pin cylinder with spool pins is virtually impossible to pick.

Keyed Alike

Ideal for harsh outdoor conditions

Heavy steel body withstands physical attack

Dual ball locking mechanism resists pulling and prying

High security, rekeyable 5-pin cylinder with spool pins is virtually impossible to pick

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy