Master Lock Padlock Laminated Steel Padlock Weatherproof, 38 mm Shackle Length, 11 mm Diameter, 64mm Body
- RS Stock No.:
- 108-888
- Mfr. Part No.:
- M15EURDLFCC
- Brand:
- Master Lock
Subtotal (1 unit)*
$85.17
(exc. GST)
$93.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.17 |
*price indicative
- RS Stock No.:
- 108-888
- Mfr. Part No.:
- M15EURDLFCC
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 11mm | |
| Shackle Length | 38mm | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor | |
| Material | Laminated Steel | |
| Colour | Silver | |
| Width | 64mm | |
| Application | Locker, Business Gate, Fences, Residential Gate, Self-Storage Unit, Garage, Job Box, Industrial, Gang Box, Tool, Workshop, Storefront, Shades | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 11mm | ||
Shackle Length 38mm | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor | ||
Material Laminated Steel | ||
Colour Silver | ||
Width 64mm | ||
Application Locker, Business Gate, Fences, Residential Gate, Self-Storage Unit, Garage, Job Box, Industrial, Gang Box, Tool, Workshop, Storefront, Shades | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Master Lock Excell Laminated Padlock features a 64mm wide laminated steel body for maximum strength and reliability, and is surrounded by stainless steel and zinc outer components for weather resistance. The 11mm diameter octagonal shackle is 38mm long and made of Tough-Cut boron-carbide, 50% harder than hardened steel, offering maximum resistance to cutting and sawing. The 5-pin cylinder prevents picking and the dual locking ball bearings provide maximum resistance against prying and hammering. The Limited Lifetime Warranty provides peace of mind from a brand you can trust.
38mm shackle length for more uses
Dual ball bearing locking for maximum pry resistance
Reinforced body bumper for scratch resistance
5 pin cylinder for increased pick resistance
Limited Lifetime Warranty
Related links
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 64 mm Body
- Master Lock Key Xenoy Thermoplastic 11 mm Shackle
- Master Lock Padlock Steel Padlock Weatherproof 65 mm Body
- Master Lock Padlock Laminated Steel Padlock Weatherproof 45 mm Body
- Master Lock Padlock Laminated Steel Padlock Weatherproof 30 mm Body
- Master Lock Padlock Laminated Steel Padlock Weatherproof 40mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof 67 mm Body
- Master Lock Padlock Laminated Steel Padlock 51 mm Body
