Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike, 16 mm Shackle Length, 10 mm Diameter, 70mm Body
- RS Stock No.:
- 108-890
- Mfr. Part No.:
- M40EURT
- Brand:
- Master Lock
Subtotal (1 unit)*
$98.78
(exc. GST)
$108.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.78 |
*price indicative
- RS Stock No.:
- 108-890
- Mfr. Part No.:
- M40EURT
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 10mm | |
| Shackle Length | 16mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Stainless Steel | |
| Colour | Silver | |
| Width | 70mm | |
| Application | Industrial, Garage, Residential Gate, Business Gate, Shades, Storefront, Workshop, Fences | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 10mm | ||
Shackle Length 16mm | ||
Bluetooth Connectivity No | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Stainless Steel | ||
Colour Silver | ||
Width 70mm | ||
Application Industrial, Garage, Residential Gate, Business Gate, Shades, Storefront, Workshop, Fences | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Excell Discus Padlocks feature a 70mm wide stainless steel body for maximum strength, reliability and corrosion resistance. The fully shrouded design minimizes shackle exposure and protects against bolt cutter attacks. The 10mm diameter octagonal shackle is 16mm long and made of Tough-Cut boron-carbide, 50% harder than hardened steel, offering maximum resistance to cutting and sawing. The 4-pin cylinder prevents picking and the dual locking ball bearings provide maximum resistance against prying and hammering. The covered keyway offers maximum weather protection, and reinforced body bumper protects against scratches. The Limited Lifetime Warranty provides peace of mind from a brand you can trust.
Wide stainless steel body construction for maximum weather resistance
Reinforced body bumper for scratch resistance
4-pin cylinder for increased pick resistance
Covered keyway for maximum weather protection
Key retaining feature ensures padlock is not left unlocked
Keyed alike padlocks
Limited Lifetime Warranty
Related links
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 64 mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 80 mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 90 cm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof 70 mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 52 mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 50 mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 54 mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof Keyed Alike 48 mm Body
