Master Lock Key Stainless Steel Padlock Weatherproof Keyed Alike, 64 mm Shackle Length, 8 mm Diameter, 48mm Body
- RS Stock No.:
- 187-9832
- Mfr. Part No.:
- M1KALJ
- Brand:
- Master Lock
Subtotal (1 box of 6 units)*
$361.09
(exc. GST)
$397.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $361.09 | $60.182 |
*price indicative
- RS Stock No.:
- 187-9832
- Mfr. Part No.:
- M1KALJ
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 8mm | |
| Shackle Length | 64mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Stainless Steel | |
| Colour | Silver | |
| Width | 48mm | |
| Quantity Per Package | 6Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Padlock | ||
Lock Type Key | ||
Shackle Diameter 8mm | ||
Shackle Length 64mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Stainless Steel | ||
Colour Silver | ||
Width 48mm | ||
Quantity Per Package 6Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Master Lock Excell® No. M1KALJ Laminated Padlock, Keyed Alike - multiple locks open with the same key - features a 48mm wide laminated steel body for maximum strength and reliability, and is surrounded by stainless steel and zinc outer components for weather resistance. The 8mm diameter octagonal shackle is 64mm long and made of Tough-Cut™ boron-carbide, 50% harder than hardened steel, offering maximum resistance to cutting and sawing. The 4-pin cylinder prevents picking and the dual locking ball bearings provide maximum resistance against prying and hammering.
Keyed Alike order multiple locks to open with the same key
Tough-Cut™ octagonal boron-carbide shackle is 50% harder than hardened steel
64mm shackle length for more uses
Dual-Armor™ protection: 44mm laminated steel core for strength surrounded by stainless steel & zinc outer components for weather resistance
Dual ball bearing locking for maximum pry resistance
Reinforced body bumper for scratch resistance
4-pin cylinder for increased pick resistance
Limited Lifetime Warranty
Related links
- Master Lock Padlock Zinc Padlock Weatherproof Keyed Alike 48 mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof 48 mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 54 mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 52 mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 50 mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 64 mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 80 mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 70 mm Body
