Schneider Electric Padlock Steel Padlock
- RS Stock No.:
- 357-934
- Mfr. Part No.:
- NSYAEDLPADS3DK3
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$440.18
(exc. GST)
$484.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $440.18 |
*price indicative
- RS Stock No.:
- 357-934
- Mfr. Part No.:
- NSYAEDLPADS3DK3
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor | |
| Material | Steel | |
| Application | Seismic Nuclear | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | No | |
| Standards/Approvals | EU RoHS Directive, REACh Regulation | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor | ||
Material Steel | ||
Application Seismic Nuclear | ||
Quantity Per Package 1Per Pack | ||
Weatherproof No | ||
Standards/Approvals EU RoHS Directive, REACh Regulation | ||
- COO (Country of Origin):
- FR
The Schneider Electric Padlocking device is designed for seismic and nuclear applications, ensuring enhanced safety and security. It is compatible with PanelSeT S3D 6G K3 and PanelSeT S3D 6G systems. This device is mounted on the enclosure door to provide secure locking and protection in critical environments.
Set of 1
Made of galvanised steel
RoHS compliant
Related links
- Schneider Electric Padlock Padlock
- Kasp Padlock Steel Padlock 30mm Body
- Master Lock Padlock Steel Padlock Weatherproof 44 mm Body
- Squire Padlock Steel Padlock Weatherproof 51 mm Body
- Kasp Padlock Steel Padlock 71mm Body
- Squire Padlock Steel Padlock Weatherproof 55 mm Body
- Master Lock Padlock Steel Padlock Weatherproof 54 mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 80 mm Body
