Squire Padlock Steel Padlock Weatherproof, 24 mm Shackle Length, 10 mm Diameter, 55mm Body
- RS Stock No.:
- 652-209
- Mfr. Part No.:
- SS50/COMBI
- Brand:
- Squire
Subtotal (1 unit)*
$303.93
(exc. GST)
$334.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $303.93 |
*price indicative
- RS Stock No.:
- 652-209
- Mfr. Part No.:
- SS50/COMBI
- Brand:
- Squire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Squire | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 10mm | |
| Shackle Length | 24mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Steel | |
| Width | 55mm | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Squire | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 10mm | ||
Shackle Length 24mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Steel | ||
Width 55mm | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Squire Heavy-duty combination padlock features a 50mm solid hardened steel body with an electrophoretic anti-corrosion finish for long-lasting durability. Its 10mm boron alloy hardened steel shackle enhances resistance to forced entry, while the weather-resistant protective sleeve ensures reliability in various conditions. With a fully recordable 5-wheel dial offering 100,000 possible combinations, it provides maximum security and flexibility for safeguarding valuables.
Highly attack resistant
Salt spray tested up to 200 hours
High security rating
- RS Stock No. 0652214
- Mfr. Part No. WARRIOR COMBI 55
Each
$133.57
- RS Stock No. 2448362
- Mfr. Part No. M40EURDCC
Each
$47.97
- RS Stock No. 2448333
- Mfr. Part No. 312EURD
Each
$38.42
- RS Stock No. 0652215
- Mfr. Part No. WARRIOR COMBI 65
Each
$151.01
Related links
- Squire Padlock Steel Padlock Weatherproof 55 mm Body
- Squire Padlock Steel Padlock 55 mm Body
- Squire Padlock Steel Padlock Weatherproof 70 mm Body
- ABUS Keyed Steel Heavy Duty Padlock Weatherproof 55 mm Body
- Squire Padlock Boron Alloy 8 mm Shackle, 50 mm Body
- Squire Padlock Boron Alloy 6 mm Shackle, 40 mm Body
- Squire Padlock Steel Padlock Weatherproof 51 mm Body
- Squire Combination Padlock Steel Combination Padlock Weatherproof 45mm Body











